3M 3505-8134 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.