3M 3505-8140 technical specifications.
| Contact Plating | Gold |
| Depth | 2.8mm |
| Lead Free | Lead Free |
| Length | 59.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Wire |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.