3M 3505-8150 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Weight | 3.04oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3505-8150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
