3M 3517/10SF technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 100foot |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/10SF to view detailed technical specifications.
No datasheet is available for this part.