3M 3517/14 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 14 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
