3M 3517/15 technical specifications.
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Strands | 7 |
| Number of Ways | 15 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 3517 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 22.4mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.