26 conductor flat cable, 28 AWG, featuring 7x36 stranded copper conductors with tin plating. This cable offers a 1.27mm pitch and 119 Ohm characteristic impedance, with PVC insulation and a black PVC jacket. Rated for 300V DC and 50V AC, it operates between -20°C and 80°C and is UL approved.
3M 3517/26 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Characteristic Impedance | 119R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Pitch | 1.27mm |
| Series | 3517 |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 300V |
| Width | 36.3mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/26 to view detailed technical specifications.
No datasheet is available for this part.