This 36-conductor flat cable features 28 AWG tinned copper conductors and a black jacket. It has a maximum voltage rating of 300V and operates within a temperature range of -20°C to 80°C. The cable pitch is 1.27mm, making it suitable for various applications.
3M 3517/36100 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 36 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3517/36100 to view detailed technical specifications.
No datasheet is available for this part.