
This 37-conductor cable features a 1.27mm pitch and a 28AWG conductor gauge. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is rated for 50V and has a characteristic impedance of 119R. It is constructed with a copper conductor, tin contact plating, and a PVC jacket.
3M 3517/37 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 3517 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 50.3mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/37 to view detailed technical specifications.
No datasheet is available for this part.