3M 3517/37(300'SF) technical specifications.
| Package/Case | 300 |
| Length | 300foot |
| Number of Conductors | 37 |
| Pitch | 0.05inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3517/37(300'SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.