64-conductor flat cable featuring 28AWG stranded copper conductors with tin plating. This black PVC jacketed cable offers a 1.27mm pitch, 119 Ohm characteristic impedance, and a 300V voltage rating. Operating temperature range is -20°C to 80°C. Available in 30.48m/91.44m box lengths.
3M 3517/64 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 70.52pF |
| Characteristic Impedance | 119R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Pitch | 1.27mm |
| Series | 3517 |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 85.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.