3M 3517/9 technical specifications.
| Capacitance | 41.7pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 119R |
| Inductance | 0.62uH |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Voltage Rating | 50V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.