This 9-conductor shielded flat cable features a 28AWG conductor material made of copper, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is lead free and has a shielding material. It is available in bulk packaging and has a wire/cable type of flat.
3M 3517/9100SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | 3517 |
| Shielding | Shielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3517/9100SF to view detailed technical specifications.
No datasheet is available for this part.