3M 3539/14100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 17.78mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/14100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.