3M 3539/26 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.