
26-conductor, 28 AWG flat ribbon cable featuring round copper conductors with 19x40 stranding. This unshielded cable offers a 0.05-inch pitch and a 300V voltage rating, operating between -20°C and 105°C. The grey PVC insulation and jacket are complemented by a red first conductor marking. Supplied on a 100-foot roll.
3M 3539/26 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 33.02mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Series | 3539 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/26 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.