
26-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and 1.3-inch width. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The first conductor is marked red, and the cable boasts a UL VW-1 flammability rating. Available in a 25-foot length, packaged in bulk.
3M 3539/26 300 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.3inch |
| Series | 3539 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/26 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
