3M 3539/34 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 43.18mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3539 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.