This 34-conductor flat flex cable features 28AWG conductors with a voltage rating of 300V and is available in 100-foot lengths. The cable is constructed with PVC insulation and jacket material. Operating temperatures range from -20°C to 105°C. The cable is RoHS compliant but does not meet Reach SVHC requirements.
3M 3539/34100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Weight | 4.56lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/34100 to view detailed technical specifications.
No datasheet is available for this part.