3M 3539/44 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 44 |
| Series | 3539 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 54.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3539/44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.