3M 3539/64 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 81.28mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Packaging | Roll |
| Series | 3539 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3539/64 to view detailed technical specifications.
No datasheet is available for this part.