
24-position, 2-row right-angle female SCSI connector with 2.16mm pitch. Features Insulation Displacement Termination (IDT) for round or flat wire/cable types. Copper alloy contacts with gold plating offer a 1A current rating. Operating temperature range of -55°C to 105°C. UL recognized and RoHS compliant, with a UL94 V-0 flammability rating.
3M 3549-1000 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3549-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
