24-position, 2-row female D-subminiature connector with a 2.16mm pitch, designed for free-hanging, right-angle mounting. Features a metal shell and copper alloy contacts with gold plating for reliable connectivity. Rated for 1A maximum current and operates within a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component is UL approved and meets UL94 V-0 flammability standards, suitable for round and flat wire termination.
3M 3549-2000 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 55.1mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3549-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.