
Five-position, straight orientation female socket connector with 3mm pitch, designed for 18AWG discrete wire. Features gold-plated copper alloy contacts and a black housing. Rated for 7A current and 250V, operating between -20°C and 75°C. Termination method is Insulation Displacement Connector (IDC). Bulk packaged in quantities of 100.
3M 35505-6080-A00GF technical specifications.
| Color | Black, Clear |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 28mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 25mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Clamp, 355 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35505-6080-A00GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
