3M 3560/10-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.265inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 6.73mm |
| Package Quantity | 1 |
| Series | 3560 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3560/10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.