3M 3560/26 200SF technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.345inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Length | 200foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Number of Pairs | 13 |
| Outside Diameter | 8.76mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3560 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3560/26 200SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.