
This shielded wire features a grey PVC jacket and copper conductors. It has a 26AWG wire/cable gauge and a 300V voltage rating. The wire is available in a 300foot length with 50 conductors and 25 pairs. It is packaged in a roll and has an outside diameter of 11.3mm.
3M 3560/50 300 SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 300foot |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 11.3mm |
| Packaging | Roll |
| Series | 3560 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3560/50 300 SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.