3M 3560/64 300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 300foot |
| Number of Conductors | 64 |
| Number of Pairs | 32 |
| Outside Diameter | 12.7mm |
| Series | 3560 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3560/64 300 to view detailed technical specifications.
No datasheet is available for this part.