
Right-angle male header connector with 5 positions and a 3mm pitch. Features gold-plated copper alloy male blade contacts, a 7A current rating, and a 250V voltage rating. Insulation is PBT in black, with a UL94 V-0 flammability rating. Designed for through-hole mounting and solder termination, operating between -20°C and 75°C.
3M 35605-5153-A00PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 7A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for 3M 35605-5153-A00PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.