
Right-angle, male SCSI connector with 50 positions and 50 contacts, featuring IDC termination and a 2.16mm pitch. This grey, cable-mount connector is constructed with a steel housing and copper alloy contacts plated with gold, rated for 1A current. Operating within a temperature range of -55°C to 105°C, it is UL recognized, RoHS compliant, and UL94 V-0 flammability rated.
3M 3564-1001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.16mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 6.5lb |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3564-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
