This 50-contact right-angle female connector features a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1A. It has a termination type of IDT and a pitch of 2.16mm. The connector is designed for cable mounting and has a right-angle orientation. It is manufactured by 3M and has a part number of 3565-1000A.
3M 3565-1000A technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3565-1000A to view detailed technical specifications.
No datasheet is available for this part.