
50-position, 2-row female SCSI connector with IDC termination and a 2.16mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. This UL-approved, RoHS-compliant component has a grey plastic housing and is designed for cable mounting with round or flat wire/cable types.
3M 3565-1001 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3565-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
