
50-position, right-angle SCSI connector with IDC termination. Features a female gender, 2.16mm pitch, and copper alloy contacts with gold plating. Rated for 1A current and operates from -55°C to 105°C. This metal-cased, panel and cable mount component is UL approved, UL94 V-0 flammability rated, lead-free, and RoHS compliant, suitable for round and flat wire/cable types.
3M 3565-2000 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 12.07mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3565-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
