
50-position, right-angle female SCSI connector with IDC termination and a 2.16mm pitch. Features a metal package, copper alloy contacts with gold plating, and a 1A current rating. Suitable for panel and cable mounting, operating between -55°C and 105°C, and UL94 V-0 flammability rated. This lead-free, RoHS-compliant component supports round and flat wire/cable types.
3M 3565-2002 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper Alloy |
| Current Rating | 1A |
| Depth | 20.57mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.16mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 8.2lb |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3565-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
