3M 35715-L010-A00AK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| Series | Power Clamp, 357 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 35715-L010-A00AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
