3M 35715-L010-B00AK technical specifications.
| Contact Gender | Female to Male |
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Series | Power Clamp, 357 |
| RoHS | Compliant |
Download the complete datasheet for 3M 35715-L010-B00AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.