
14-position female D-Subminiature connector with a 2.16mm pitch, featuring a right-angle, panel-mount orientation. This connector utilizes copper alloy contacts with gold plating for reliable connectivity and supports wire/cable types including round and flat. It offers a current rating of 1A, a maximum operating temperature of 105°C, and is constructed with a metal package. The component is UL approved, RoHS compliant, lead-free, and meets UL94 V-0 flammability standards.
3M 3573-2000 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3573-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.