
14-position, 14-contact female SCSI connector with IDC termination and a 1.27mm pitch. Features a straight, right-angle cable mount orientation and a metal package with gold-plated copper alloy contacts. Rated for 1A current and operates between -55°C and 105°C, with UL and UL94 V-0 flammability ratings. Suitable for round and flat wire/cable types.
3M 3573-2002 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 12.07mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3573-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.