3M 35805-6000-B0MGF technical specifications.
| Color | Black, Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Series | Power Clamp, 358 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6000-B0MGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
