5-position, straight, male rectangular plug connector with female socket contacts. Features 18AWG discrete wire termination via Insulation Displacement Technology (IDT) and a 3mm pitch. Offers a 7A current rating and 250V voltage rating, with copper alloy contacts plated in gold. Operates within a temperature range of -20°C to 75°C, suitable for free hanging or cable mounting.
3M 35805-6080-A00GF technical specifications.
| Color | Black, Clear |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Power Clamp, 358 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6080-A00GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.