5-position, 1-row, straight rectangular plug connector with IDC termination for 18AWG discrete wire. Features female socket contacts made of gold-plated copper alloy, rated for 7A current and 250V voltage. Designed for panel or cable mounting with a 3mm pitch, operating between -20°C and 75°C. Available in black and clear colors.
3M 35805-6080-AP0GF technical specifications.
| Color | Black, Clear |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Series | Power Clamp, 358 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6080-AP0GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.