Five-position, straight, male plug connector for discrete wire termination. Features female socket contacts made of copper alloy with gold, nickel, and aluminum plating, rated for 6A and 250V. Designed for 20AWG wire with an Insulation Displacement Termination (IDT) method. Offers a 3mm pitch and operates within a temperature range of -20°C to 75°C. Bulk packaged in quantities of 100.
3M 35805-6200-A00GF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Aluminium |
| Contact Type | Female Socket |
| Current Rating | 6A |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Power Clamp, 358 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6200-A00GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.