3M 3586-12 technical specifications.
| Package/Case | 100 |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 3m |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | CHG |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 3586-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.