3M 35BLUE(3/4"X66') technical specifications.
| Color | Blue |
| Lead Length | 3m |
| Length | 66foot |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Sensing Distance | 3m |
| Thickness | 0.178mm |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for 3M 35BLUE(3/4"X66') to view detailed technical specifications.
No datasheet is available for this part.