3M 35GRAY(3/4X66) technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 20.1m |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Packaging | Roll |
| Thickness | 0.178mm |
| DC Rated Voltage | 600V |
| Width | 19mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 35GRAY(3/4X66) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.