3M 35ORANGE technical specifications.
| Color | Orange |
| Length | 66foot |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Roll |
| Thickness | 0.178mm |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for 3M 35ORANGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.