3M 3600A/14 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Series | 3600X |
| Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3600A/14 to view detailed technical specifications.
No datasheet is available for this part.