3M 3600A/14-300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 14 |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600A/14-300 to view detailed technical specifications.
No datasheet is available for this part.