3M 3600A/26 300 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Jacket Material | PVC |
| Length | 300foot |
| Packaging | Roll |
| RoHS Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600A/26 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.