3M 3600A/26SF technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 26 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.4mm |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 3600A/26SF to view detailed technical specifications.
No datasheet is available for this part.